- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-18-9
TE Connectivity / Raychem Brand
FLDWC0311-18-9
Hook Up Wire - Dual Wall - 18 AWG - 19/30 Conductor Strand - 600V - 1.00' (0.30m) Length - White.
View Datasheet Ask the Datasheet Accessories Notify Me
- Cable Type = FlexLite DW
- Conductor Type = Tin-Plated Copper
- Conductor (Wire) Size = 18 AWG
- Temperature Range = -45 - 125 °C
- Color = White
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-18-9
-
Alias/AKA:154057-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.93 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:White