- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-18-6
TE Connectivity / Raychem Brand
FLDWC0311-18-6
Hook-up Wire 1Conductors 18AWG 1.93mm Tin Coated Copper Blue 600VAC
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Hook-up Wire 1Conductors 18AWG 1.93mm Tin Coated Copper Blue 600VAC
Search Keywords: FLDWC0311186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-18-6
-
Alias/AKA:709739-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:1.93 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Blue
Product Guides
+
Frequently Asked Questions
Is FLDWC0311-18-6 RoHS compliant?
Yes, FLDWC0311-18-6 is RoHS compliant.
What is the lead time for FLDWC0311-18-6?
The standard lead time for FLDWC0311-18-6 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
2,500
$1.906
5,000
$1.006
7,500
$0.692
10,000 +
$0.678
Click for Quote
Log in
to unlock special pricing