- Home ›
- All Products›
- FLDWC0311-16-3
FLDWC0311-16-3
TE Connectivity / Raychem Brand
FLDWC0311-16-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FLDWC0311-16-3
Search Keywords: FLDWC0311163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-16-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Wire Color:Red
-
Wire Size:1.31 mm²
-
Operating Temperature Range:-45 – 125 °C
-
Weight:14.58 kg/km
-
Conductor Size:16 AWG
-
Overall Outside Diameter:2.13 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Product Classification:Wire - Commercial
-
Resistance (Max):15.8 Ω/1000 ft @ 68 °F
-
Voltage Rating:600 V
-
Product Type:Wire
-
Conductor Material:Tin-Plated Copper
-
Wire Diameter:.081 in
-
Cable Type:FlexLite DW
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Strand Size:29 AWG
-
Overall Outside Diameter Range:.078 – .084 in
-
Conductor Diameter:.053 in
-
Cable Style:Primary
-
Number of Conductors:1
-
Insulation Thickness:.127 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,500
$1.413
5,000
$0.748
7,500
$0.526
10,000 +
$0.516
Click for Quote
Log in
to unlock special pricing