- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-16-2
FLDWC0311-16-2
TE Connectivity / Raychem Brand
Hook-up Wire 16AWG 2.13mm Tin Plated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 16AWG 2.13mm Tin Plated Copper Red 600VAC
Search Keywords: FLDWC0311162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-16-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.13 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,670
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
11/2/26