- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-14-6
FLDWC0311-14-6
TE Connectivity / Raychem Brand
Hook-up Wire 14AWG 2.59mm Tin Coated Copper Blue 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.59mm Tin Coated Copper Blue 600VAC
Search Keywords: FLDWC0311146
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-14-6
-
Alias/AKA:609811-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Insulation Thickness:.005 in, .127 mm
-
Cable Diameter:2.59 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57 Feet
Ships today, if you order in
Minimum Order Quantity:
25 Feet
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
25
$0.931
250
$0.833
500
$0.814
1,000
$0.797
2,500
$0.781
5,000
$0.771
7,500
$0.766
10,000 +
$0.764
Click for Quote
Log in
to unlock special pricing