- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-14-2
FLDWC0311-14-2
TE Connectivity / Raychem Brand
Hook-up Wire 1Conductors 14AWG 2.13mm Tin Plated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Hook-up Wire 1Conductors 14AWG 2.13mm Tin Plated Copper Red 600VAC
Search Keywords: FLDWC0311142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-14-2
-
Alias/AKA:264029-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:19x27
-
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Insulation Thickness:.127 mm
-
Cable Diameter:2.13 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,950
Stock lot only:
1950 Feet
MOQ for In Stock Qty:
10000 Feet
MOQ for out of Stock Qty:
10000 Feet
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$0.9911
10,000 +
$0.9010
Click for Quote
Log in
to unlock special pricing