- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-12-45
TE Connectivity / Raychem Brand
FLDWC0311-12-45
Hook-up Wire 12AWG 3.2mm Tin Coated Copper Yellow/Green Stripe 600VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-12-45
-
Alias/AKA:434355-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:19x25
-
Conductor Material:Tin Coated Copper
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Insulation Thickness:.005 in, .127 mm
-
Cable Diameter:3.2 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-45 to 125 °C
-
Color:Yellow/Green Stripe