- Home ›
- All Products›
- FLDWC0311-12-4
FLDWC0311-12-4
TE Connectivity / Raychem Brand
FLDWC0311-12-4
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FLDWC0311-12-4
Search Keywords: FLDWC0311124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-12-4
-
Alias/AKA:513459-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG, 3.31 mm²
-
Insulation Thickness:.005 in, .127 mm
-
Resistance (Max):1.92 Ω/1000 ft @ 68 °F
-
Number of Strands:19
-
Product Classification:Wire - Commercial
-
Cable Style:Primary , Stranded
-
Operating Temperature Range:-65 – 125 °C
-
Weight:36.46 kg/ km
-
Conductor Diameter:.09 in, 2.29 mm
-
Wire Color:Yellow
-
Insulation Material:Radiation-Crosslinked, Polyalkene
-
Conductor Material:Tin-Plated Copper
-
Strand Size:25 AWG
-
Product Type:Wire
-
Voltage Rating:600 V
-
Number of Conductors:1
-
Wire Diameter:.122 in, 3.1 mm
-
Conductor Size:12 AWG
-
Cable Type:FlexLite DW
-
Overall Outside Diameter Range:.118 – .126 in, 3 – 3.2 mm
-
Cable Insulation Thickness:.005 in, .127 mm
-
Overall Outside Diameter:.122 in, 3.0988 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,095 Feet
Ships today, if you order in
MOQ for In Stock Qty:
60 Feet
MOQ for out of Stock Qty:
60 Feet
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
60
$4.92
500
$4.90
1,000
$4.89
2,500
$4.88
5,000
$2.49
7,500
$1.70
10,000 +
$1.66
Click for Quote
Log in
to unlock special pricing