- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FLDWC0311-1.00-6
FLDWC0311-1.00-6
TE Connectivity / Raychem Brand
FLDWC0311-1.00-6
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLDWC0311-1.00-6
Search Keywords: FLDWC03111006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FLDWC0311-1.00-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.26 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$5.98
25
$5.67
50
$5.38
100 +
$4.97
Click for Quote
Log in
to unlock special pricing