- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FL2500-NO.4-J2-0-STK
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-STK
Heat Shrink Tubing ST Polyolefin Black Thick Stick
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.4-J2-0-STK
-
Alias/AKA:E95757-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:4.45 mm
-
Inside Diameter Before Shrinking:17.79 mm