- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FL2500-NO.4-J2-0-40MM
FL2500-NO.4-J2-0-40MM
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-40MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.4-J2-0-40MM
Search Keywords: FL2500NO4J2040MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.4-J2-0-40MM
-
Alias/AKA:A21213-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Color:Black
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:4.4 mm
-
Inside Diameter Before Shrinking:17.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$1.629
5,000
$0.863
7,500
$0.607
10,000 +
$0.595
Click for Quote
Log in
to unlock special pricing