- Home ›
- All Products›
- FL2500-NO.4-J2-0-135MM
FL2500-NO.4-J2-0-135MM
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-135MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.4-J2-0-135MM
Search Keywords: FL2500NO4J20135MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.4-J2-0-135MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Packaging Method:Piece
-
Voltage (Max):.6 kV
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Tolerance):2.54 mm
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Recovery Temperature:135 °C
-
Wall Type:Dual
-
Expanded Inside Diameter (Min):17.78 mm
-
Low Outgassing:No
-
Fluid Type:Water
-
Product Family:FL2500
-
Resistant To:Abrasion
-
Cut Length:135 mm
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 135 °C
-
Color:Black
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.175 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
73 Weeks
can ship
10/5/27
Price (USD)
Qty
Unit Price
625
$4.51
1,250
$2.39
1,875
$1.68
2,500 +
$1.65
Click for Quote
Log in
to unlock special pricing