- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FL2500-NO.3-J1-0-65MM
FL2500-NO.3-J1-0-65MM
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Polyolefin Black Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Polyolefin Black Piece
Search Keywords: FL2500NO3J1065MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.3-J1-0-65MM
-
Alias/AKA:926845P007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:2.54 mm
-
Inside Diameter Before Shrinking:11.56 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
625
$0.6479
1,250
$0.4860
1,875
$0.4536
2,500 +
$0.4445
Click for Quote
Log in
to unlock special pricing