- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FL2500-NO.2-I9-0-STK
FL2500-NO.2-I9-0-STK
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Dual Stick
Search Keywords: FL2500NO2I90STK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.2-I9-0-STK
-
Alias/AKA:E43149-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:Tubing
-
Body Material:Irradiated Modified Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 135 °C
-
Inside Diameter After Shrinking:2.29 mm
-
Inside Diameter Before Shrinking:9.02 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$16.37
10
$10.23
25
$8.08
50
$7.11
63
$6.86
125
$6.47
188
$6.26
250 +
$5.88
Click for Quote
Log in
to unlock special pricing