- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FL2500-NO.2-I9-0-65MM
FL2500-NO.2-I9-0-65MM
TE Connectivity / Raychem Brand
FL2500-NO.2-I9-0-65MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
FL2500-NO.2-I9-0-65MM
Search Keywords: FL2500NO2I9065MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FL2500-NO.2-I9-0-65MM
-
Alias/AKA:771113P006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Recovery Temperature:135 °C
-
Fluid Type:Water
-
Resistant To:Abrasion
-
Recovered Inside Diameter (Max):2.29 mm
-
Flexibility:Semi-Rigid
-
Low Outgassing:No
-
Product Family:FL2500
-
Wall Type:Dual
-
Voltage (Max):.6 kV
-
Cut Length:65 mm
-
Flammability:Flame-Retardant
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):1.52 mm
-
Product Source:US
-
Packaging Method:Piece
-
Shrink Temperature (Min):110 °C
-
Expanded Inside Diameter (Min):9.02 mm
-
Operating Temperature Range:-40 – 135 °C
-
Color:Black
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.6607
2,000
$0.4066
3,000
$0.3219
4,000 +
$0.3154
Click for Quote
Log in
to unlock special pricing