- Home ›
- All Products›
- FG1245-000
FG1245-000
TE Connectivity / Raychem Brand
ALR-8090-VFS-BK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ALR-8090-VFS-BK
Search Keywords: FG1245000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FG1245-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Street Lighting Photo Control Product Availability:AMERICAS , ANZPAC , ASIA , EMEA
-
Load Rating (Tungsten):1000 W
-
Street Lighting Photo Control Technology:Electronic
-
Product Family:8000 Series
-
LED Compatible:Yes
-
UL Rating:No
-
Street Lighting Photo Control Dimensions:1.77 x 3.26 in, 45 x 83 mm
-
Load Rating (Ballast):1800 VA
-
Surge Protection:25mm, 20kA, 300J MOV , 300J MOV Joule, 20kA kA
-
Color:Black
-
OFF/ON Ratio:1.5:1
-
Street Lighting Photo Control Voltage Rating:105 – 305 VAC
-
Light Sensor:Filtered Silicon Phototransistor
-
Street Lighting Photo Control Product Type:Utility
-
CSA Certified:No
-
Standards:ANSI C136.10
-
Turn ON Time Delay:Instant On seconds
-
Product Use:Long-life (20 year rated life) photocontrol designed for LED roadway & area lighting applications.
-
Application:Dusk-to-dawn lighting control compatible with all solid state ballasts.
-
Operating Temperature Range:-40 – 65 °C, -40 – 149 °F
-
Turn ON Light Level:1.5 (Optional 1 – 3) fc
-
Housing Material:High Impact Polypropylene with UV-Stabilized Polycarbonate Window
-
Fail Mode:On
-
Packaging Method:Box
-
Street Lighting Photo Control Mounting Style:Locking
-
Relay Rating:30A General Purpose
-
Street Lighting Photo Control Frequency:50/60 Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
2 Weeks
can ship
5/20/26
Price (USD)
Qty
Unit Price
25
$51.08
50
$31.43
75
$24.88
100 +
$24.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments