- Home ›
- All Products›
- FDR25S-6-0
FDR25S-6-0
TE Connectivity / Raychem Brand
The FDR25S-6-0 is a single-conductor, 6 AWG power cable designed for applications with an operating voltage up to 1000 VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The FDR25S-6-0 is a single-conductor, 6 AWG power cable designed for applications with an operating voltage up to 1000 VAC.
Search Keywords: FDR25S60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FDR25S-6-0
-
Alias/AKA:EL6075-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,272
Ships today, if you order in
On Order:
1
can ship 6/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
410
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$15.67
100
$12.25
250
$12.13
410
$12.01
820
$11.89
1,230
$11.77
1,640 +
$11.65
Click for Quote
Log in
to unlock special pricing