- Home ›
- All Products›
- FDR25S-4-0
FDR25S-4-0
TE Connectivity / Raychem Brand
FDR25S-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FDR25S-4-0
Search Keywords: FDR25S40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FDR25S-4-0
-
Alias/AKA:CZ0431-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insulation Style:Double
-
Number of Conductors:1
-
Cable Insulation Style:Double
-
Strand Size:36 AWG
-
Wire Diameter:.369 – .399 in, 9.37 – 10.1 mm
-
Packaging Method:Reel
-
Wire Color:BK
-
Number of Strands:1666
-
Product Classification:Cable - Power
-
Product Type:Wire Lead
-
Insulation Material:Radiation-Crosslinked Polyester
-
Jacket Material:Polyester
-
Wire Size:4 AWG, 41650 CMA, 21.2 mm²
-
Voltage Rating:1000 VAC
-
Jacket Color:Black
-
Cable Type:Power
-
Conductor Diameter:.27 in, 6.86 mm
-
Overall Outside Diameter:.384 in, 9.75 mm
-
Conductor Material:Tin-Plated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
410
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
410
$32.78
820
$16.74
1,230
$11.40
1,640 +
$11.17
Click for Quote
Log in
to unlock special pricing