- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- FDR25S-10-0
FDR25S-10-0
TE Connectivity / Raychem Brand
Cable 1Conductor 10AWG Tin Plated Copper Black 1000V/1600V
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable 1Conductor 10AWG Tin Plated Copper Black 1000V/1600V
Search Keywords: FDR25S100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:FDR25S-10-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$13.464
10
$12.240
30
$12.000
60
$11.780
150
$11.560
1,000
$11.320
2,000 +
$8.670
Click for Quote
Log in
to unlock special pricing