- Home ›
- All Products›
- F971833001
F971833001
TE Connectivity / Raychem Brand
55A9012-26-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
55A9012-26-6/9
Search Keywords: F971833001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F971833001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:26 AWG, .13 mm²
-
Cable Type:Spec 55A
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Plated Copper
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000 Feet
MOQ for In Stock Qty:
3281 Feet
MOQ for out of Stock Qty:
3281 Feet
23 Weeks
can ship
11/9/26