Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

F97088-000

WP-762508-2.5-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
WP-762508-2.5-9
Product Highlights:
  • Printer Type = Thermal Transfer
  • Label Height = 50.80 mm
  • Label Width = 76.20 mm
  • Polyester Material
  • WP Series
Search Keywords: F97088000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: F97088-000
Alias/AKA: WP-762508-2.5-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 3919102055
COO: DE
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F97088-000 RoHS compliant?
Yes, F97088-000 is RoHS compliant.
What is the lead time for F97088-000?
The standard lead time for F97088-000 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
15 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1917
5,000
$0.1890
7,500
$0.1863
10,000
$0.1812
25,000
$0.1740
50,000
$0.1523
100,000 +
$0.1331
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!