- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- F96303-000
F96303-000
TE Connectivity / Raychem Brand
55PC0221-22-9/96-L002
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0221-22-9/96-L002
Search Keywords: F96303000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F96303-000
-
Alias/AKA:55PC0221-22-9/96-L002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2,500
$1.669
5,000
$0.883
7,500
$0.622
10,000 +
$0.609
Click for Quote
Log in
to unlock special pricing