- Home ›
- All Products›
- F96055-000
F96055-000
TE Connectivity / Raychem Brand
HEX40-AB-00-17-A7-3
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
HEX40-AB-00-17-A7-3
Search Keywords: F96055000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F96055-000
-
Alias/AKA:HEX40-AB-00-17-A7-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
60
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,176.78
5
$1,173.85
7
$1,170.91
13
$665.52
19
$469.73
25 +
$460.34
Click for Quote
Log in
to unlock special pricing