- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F93887-000
F93887-000
TE Connectivity / Raychem Brand
TXR32AB00-2212AI2J
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR32AB00-2212AI2J
Search Keywords: F93887000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F93887-000
-
Alias/AKA:TXR32AB00-2212AI2J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Material:Aluminum
-
Adapter Entry Size:12
-
Connector General Specification Number:MIL-DTL-22992 Class C,R
-
Adapter Angle:00
-
Color:Olive Drab
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Detail Specification Number:MS17347
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
TE Adapter Code:32
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.375 – .6 in, 9.5 – 15.2 mm
-
Connector Shell Size:22
-
Braid:36 Single
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
41 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$283.151
50 +
$257.410
Click for Quote
Log in
to unlock special pricing