- Home ›
- All Products›
- F91703-000
F91703-000
TE Connectivity / Raychem Brand
HMM-095095-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HMM-095095-10-8A
Search Keywords: F91703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F91703-000
-
Alias/AKA:HMM-095095-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Packaging Method:Roll
-
Label Type:Industrial Label
-
Number of Labels Across:7
-
Label Style:Die-Cut
-
Label Thickness:107 Micron
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Primary Product Material:Polyester
-
Agency/Standard:UL
-
Product Height:.374 in, 9.5 mm
-
Product Width:.375 in, 9.5 mm
-
Primary Product Color:Matte Metalized Silver
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10,000
$0.0111
30,000
$0.0104
50,000
$0.0099
100,000
$0.0098
150,000
$0.0094
250,000
$0.0094
500,000 +
$0.0090
Click for Quote
Log in
to unlock special pricing