- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F91204-000
F91204-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Banding Backshell
Search Keywords: F91204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F91204-000
-
Alias/AKA:BND40AC00-1006A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Band
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Angle:Straight
-
Color:Bright
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Connector Shell Size:13 , C
-
Salt Spray Resistance:48 Hr
-
Adapter Entry Size:6
-
Backshell Material:Aluminum
-
TE Adapter Code:40
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Overbraid Termination:Band
-
Termination Device Type:Band Adapter , Band Strap
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Termination Device Included:Band
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.06
11
$29.50
22
$28.95
43
$28.40
55
$27.84
100
$22.13
250 +
$19.98
Click for Quote
Log in
to unlock special pricing