- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F886364001
F886364001
TE Connectivity / Raychem Brand
VERSAFLEX-FR-3/8-09-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFLEX-FR-3/8-09-SP
Search Keywords: F886364001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F886364001
-
Alias/AKA:VERSAFLEX-FR-3/8-09-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Polyester
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-50 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,100 Meters
Can Ship immediately
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
150
$1.015
300
$0.985
600
$0.946
1,050
$0.937
2,550
$0.904
5,100
$0.878
7,500
$0.854
10,050 +
$0.827
Click for Quote
Log in
to unlock special pricing