- Home ›
- All Products›
- F87083-000
F87083-000
TE Connectivity / Raychem Brand
DK-621-L934-1S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-L934-1S
Search Keywords: F87083000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F87083-000
-
Alias/AKA:DK-621-L934-1S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Jack
-
Data Bus Connector Style:Bayonet
-
Contact Type:Socket
-
Polarization Code:A
-
Grade:Space
-
Termination Method to Wire & Cable:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
4
$756.59
7
$457.77
10
$338.24
13 +
$331.48
Click for Quote
Log in
to unlock special pricing