- Home ›
- All Products›
- F85843-000
F85843-000
TE Connectivity / Raychem Brand
5024A1522-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5024A1522-9
Search Keywords: F85843000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F85843-000
-
Alias/AKA:5024A1522-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
625
$10.26
1,250
$5.42
1,875
$3.73
2,500 +
$3.65
Click for Quote
Log in
to unlock special pricing