- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F81893-000
F81893-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Backshell
Search Keywords: F81893000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F81893-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
6
$156.08
13
$88.66
19
$72.04
25 +
$70.60
Click for Quote
Log in
to unlock special pricing