- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F81541-000
F81541-000
TE Connectivity / Raychem Brand
D-500-L456-1-613-120
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
D-500-L456-1-613-120
Search Keywords: F81541000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F81541-000
-
Alias/AKA:D-500-L456-1-613-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:120 in, 3048 mm
-
Product Type:Data Bus Component
-
Eyelet:Without
-
Design:Without Internal Terminator but with Reverse Bus
-
Cable Type:10613 (Double Optimized Shield Cable)
-
Operating Temperature (Max):150 °C
-
Coupler Type:Ultra-Lightweight In-Line Microcoupler
-
Connection Type:Solder
-
Number of Stubs:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
50 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
1
$1,786.18
2
$1,781.72
4
$943.27
6
$663.78
8 +
$650.51
Click for Quote
Log in
to unlock special pricing