- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F80393-000
F80393-000
TE Connectivity / Raychem Brand
462W232-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
462W232-25-0
Search Keywords: F80393000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F80393-000
-
Alias/AKA:462W232-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Type:Transition
-
Molded Part Shape Code:462W
-
Material Systems Code:25
-
Wire/Cable Sm Branch OD:9 mm
-
Adhesive Options:S1125 Separate Adhesive
-
Inside Diameter Range (Leg 3):.27 – .79 in, 6.9 – 20 mm
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:4
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Adhesive Code:S1017 , S1048 , S1125
-
Molded Part Shape:Y Shape
-
Breakout Angle:30
-
Formcode des Formteils:462W
-
Size Code:232
-
Wire/Cable OD:1.1 in
-
Inside Diameter Range (Leg 2):.27 – .79 in, 6.9 – 20 mm
-
Special Requirements:Flame Retarded
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Power Cable Accessory:No
-
Inside Diameter Range (Body):.5 – 1.57 in, 12.8 – 40 mm
-
Material:Fluid Resistant Modified Elastomer
-
Product Type:Molded Part
-
Wire/Cable Main Branch OD:.35 in
-
Inside Diameter Range (Leg 1):.27 – .79 in, 6.9 – 20 mm
-
Transition Type:1 to 3 Cables
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Material Code:25
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
19
$200.07
38
$105.92
57
$74.54
75 +
$73.05
Click for Quote
Log in
to unlock special pricing