Image is representational - see mfr. specs

22759/32-20-9-L158

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/32-20-9-L158
Search Keywords: F79260000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    F79260-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Style:
    Primary
  • Wire Size:
    20 AWG, .52 mm²
  • Cable Type:
    Spec 55A
  • Wire Diameter:
    .05 in, 1.27 mm
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Wire Color:
    White
  • Number of Strands:
    19
  • Number of Conductors:
    1
  • Strand Size:
    32 AWG
  • Product Type:
    Wire
  • Conductor Diameter:
    .04 in, 1.01 mm
  • Voltage Rating:
    600 V
  • Overall Outside Diameter:
    .05 in, 1.27 mm
  • Insulation Thickness:
    .005 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks can ship 8/25/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.8338
2,500
$0.5131
3,750
$0.4062
5,000 +
$0.3981
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!