- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F77516-000
F77516-000
TE Connectivity / Raychem Brand
WP-191114-15-9
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
WP-191114-15-9
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 11.40 mm
- Label Width = 19.10 mm
- Polyester Material
- WP Series
Search Keywords: F77516000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F77516-000
-
Alias/AKA:WP-191114-15-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Number of Labels Across:3
-
Label Style:Die-Cut
-
Label Material:Polyester
-
Printer Technology:Thermal Transfer
-
Label Thickness:72 Micron
-
Label Type:Industrial Label
-
Label Color:White
-
Adhesive Type:Permanent Acrylic Adhesive
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
UL Listed:Yes
-
Recommended Printer:See Printer Ribbon Matrix
-
Packaging Quantity:15000
-
Packaging Method:Roll
-
Label Height:.45 in, 11.4 mm
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
60000
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.0330
10,000
$0.0219
25,000
$0.0204
60,000
$0.0192
120,000
$0.0191
180,000
$0.0189
240,000 +
$0.0189
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT