- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- F77132-000
TE Connectivity / Raychem Brand
F77132-000
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F77132-000
-
Alias/AKA:TX41AB00-1218H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Shrink Boot Adapters
-
Shell Size:12,13
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:24.5mm mm
-
This product is discontinued, but still in stock.