- Home ›
- All Products›
- F74454-000
F74454-000
TE Connectivity / Raychem Brand
55PC0812-12-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-12-94
Search Keywords: F74454000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F74454-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Overall Outside Diameter:.111 in
-
Wire Diameter:.111 in
-
Number of Strands:37
-
Conductor Diameter:.085 in
-
Operating Temperature Range:-65 – 200 °C
-
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Number of Conductors:1
-
Product Type:Wire
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire Color (Stripe):Yellow
-
Voltage Rating:600 V
-
Wire Color (Base):White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$21.09
1,000
$10.77
1,500
$7.33
2,000 +
$7.19
Click for Quote
Log in
to unlock special pricing