- Home ›
- All Products›
- F73603-000
F73603-000
TE Connectivity / Raychem Brand
ST58-2-55-22-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
ST58-2-55-22-90
Search Keywords: F73603000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F73603-000
-
Alias/AKA:ST58-2-55-22-90
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1 -
Resistance Properties:Splash Protection
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):.105 in, 2.65 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$10.69
300
$6.58
450
$5.21
600 +
$5.10
Click for Quote
Log in
to unlock special pricing