- Home ›
- All Products›
- F72360-000
F72360-000
TE Connectivity / Raychem Brand
TXR40SJ00-2412BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ00-2412BI
Search Keywords: F72360000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F72360-000
-
Alias/AKA:TXR40SJ00-2412BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR12BI
-
Salt Spray Resistance:1000 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Primary Product Material:Corrosion Resisting Steel
-
Product Length:1 in, 25.6 mm
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:25 , J
-
TE Connector Interface Code:40
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$766.25
25
$407.02
38
$273.41
50 +
$267.94
Click for Quote
Log in
to unlock special pricing