- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F70695-000
F70695-000
TE Connectivity / Raychem Brand
223W301-25-0
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
223W301-25-0
Search Keywords: F70695000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F70695-000
-
Alias/AKA:223W301-25-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Molded Boot
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-75 to 175 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
45 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10
$7.91
30
$7.78
50
$7.60
100
$7.49
250
$7.29
500
$6.27
1,000 +
$5.71
Click for Quote
Log in
to unlock special pricing