- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- F70619-000
F70619-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: F70619000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F70619-000
-
Alias/AKA:TX40AB00-1208H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
42 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
13
$416.08
25
$228.38
38
$154.99
50 +
$151.89
Click for Quote
Log in
to unlock special pricing