- Home ›
- All Products›
- F68078-000
F68078-000
TE Connectivity / Raychem Brand
B-155-03-S
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-03-S
Search Keywords: F68078000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F68078-000
-
Alias/AKA:B-155-03-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Expanded Inside Diameter (Min):.118 in, 3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$2.54
1,250
$1.57
1,875
$1.24
2,500 +
$1.22
Click for Quote
Log in
to unlock special pricing