- Home ›
- All Products›
- F67916-000
F67916-000
TE Connectivity / Raychem Brand
TXR78AB90-3620AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR78AB90-3620AI
Search Keywords: F67916000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F67916-000
-
Alias/AKA:TXR78AB90-3620AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR20AI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:36
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum
-
Primary Product Color:Olive Drab
-
TE Connector Interface Code:78
-
Product Length:2.52 in, 64 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
13
$1,849.66
25
$982.51
38
$660.00
50 +
$646.80
Click for Quote
Log in
to unlock special pricing