- Home ›
- All Products›
- F66321-000
F66321-000
TE Connectivity / Raychem Brand
D-500-0468-2-612-078
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-500-0468-2-612-078
Search Keywords: F66321000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F66321-000
-
Alias/AKA:D-500-0468-2-612-078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Stubs:2
-
Coupler Type:In-Line Microcoupler
-
Cable Assembly Length:6.5 ft, 1.981 m
-
Mounting Options:Eyelet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
51 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
2
$1,830.08
4
$968.87
6
$681.80
8 +
$668.16
Click for Quote
Log in
to unlock special pricing