- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- F65978-000
F65978-000
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 19.05 mm - 1.75 to 1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 19.05 mm - 1.75 to 1 - Black - Continuous Spool.
Search Keywords: F65978000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F65978-000
-
Alias/AKA:44A0221-14-9/9CS3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Unshielded Multi-Conductor Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
214
can ship 11/23/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.86
25
$5.56
100
$5.28
250
$5.02
500
$3.09
750
$2.45
1,000 +
$2.40
Click for Quote
Log in
to unlock special pricing