- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F65959-000
F65959-000
TE Connectivity / Raychem Brand
DWP-125-1-9-2IN
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
DWP-125-1-9-2IN
Search Keywords: F65959000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F65959-000
-
Alias/AKA:DWP-125-1-9-2IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Fluid Type:Hydraulic Fluid , Lubricating Oil , Water
-
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Recovered Wall Thickness (Tolerance):.1 in, 2.54 mm
-
Material:Irradiated Modified Polyolefin
-
Wall Type:Dual
-
Applicable Region:Global
-
Resistant To:Fluids
-
Recovery Temperature:125 °C
-
Product Source:US
-
Recovered Inside Diameter (Max):.32 in, 8.13 mm
-
Operating Temperature Range:-40 – 110 °C
-
Cut Length:2 in, 50.8 mm
-
Flammability:Flame-Retardant
-
Flexibility:Flexible
-
Low Outgassing:No
-
Shrink Temperature (Min):80 °C
-
Product Family:DWP-125
-
Color:White
-
Expanded Inside Diameter (Min):1 mm, 25.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,260
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
18 Weeks
can ship
9/15/26