- Home ›
- All Products›
- F64359-000
F64359-000
TE Connectivity / Raychem Brand
HEX40-AB-45-17-A6-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AB-45-17-A6-1
Search Keywords: F64359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F64359-000
-
Alias/AKA:HEX40-AB-45-17-A6-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Termination Device Type:Ferrule , HexaShield
-
Primary Product Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:45°
-
Compatible With Connector Shell Size:17
-
Primary Product Material:Aluminum Alloy
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
7
$1,171.83
13
$666.04
19
$470.10
25 +
$460.70
Click for Quote
Log in
to unlock special pricing