- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- F60898-000
TE Connectivity / Raychem Brand
F60898-000
High Performance Cable 16AWG 2.46mm Tin Coated Copper White 2500VAC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F60898-000
-
Alias/AKA:44A0311-16-9CS3030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:2.46 mm
-
Maximum Voltage Rating:2500 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White