- Home ›
- All Products›
- F60718-000
F60718-000
TE Connectivity / Raychem Brand
55PC0812-14-94
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0812-14-94
Search Keywords: F60718000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F60718-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Conductor Diameter:.066 in
-
Wire Diameter:.092 in
-
Product Type:Wire
-
Wire Size:14 AWG
-
Number of Strands:19
-
Strand Size:27 AWG
-
Number of Conductors:1
-
Overall Outside Diameter:.092 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire Color (Stripe):Yellow
-
Conductor Material:Silver-Coated Copper
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Color (Base):White
-
Cable Type:Spec 55
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$7.72
1,000
$4.09
1,500
$2.88
2,000 +
$2.82
Click for Quote
Log in
to unlock special pricing