- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F59466-000
F59466-000
TE Connectivity / Raychem Brand
ZH2-15.0-0-FSP-SM
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Spool Packaging
Certificate of Compliance Guarantee
Description
+
ZH2-15.0-0-FSP-SM
Search Keywords: F59466000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F59466-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909995
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Zerohal
-
Shrink Wall Type:Thin/Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Color:Black
-
Operating Temperature:-55 to 105 °C
-
Inside Diameter After Shrinking:7.5 mm
-
Inside Diameter Before Shrinking:15.3 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.