- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F57432-000
F57432-000
TE Connectivity / Raychem Brand
TMS-SCE-2X-1K-1/4-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2X-1K-1/4-S1-9
Product Highlights:
- TMS-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 2:1
Search Keywords: F57432000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:F57432-000
-
Alias/AKA:TMS-SCE-2X-1K-1/4-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sleeve Length:1 in, 25 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Recommended Printer:See Printer Ribbon Matrix
-
Tubing Type:Ladder
-
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Recovered Inside Diameter:.125 in, 3.1 mm
-
Tubing Grade:Military
-
Printer Technology:Thermal Transfer
-
Compatible Cable Diameter:.091 – .215 in, 2.3 – 5.4 mm
-
Shrink Ratio:2:1
-
Number of Prescores:1
-
Supplied Diameter:.25 in, 6.4 mm
-
Color:White
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.31
250
$1.23
500
$1.19
1,000
$1.14
1,500
$1.13
2,000 +
$1.12
Click for Quote
Log in
to unlock special pricing